SFR2500001209JA100

Vishay / BC Components
594-SFR2500001209JA1
SFR2500001209JA100

Mfr.:

Description:
Metal Film Resistors - Through Hole SFR25 5% A1 12R

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,335 € 3,35 €
0,261 € 6,53 €
0,182 € 18,20 €
0,156 € 39,00 €
0,141 € 70,50 €
0,129 € 129,00 €
0,119 € 595,00 €
0,115 € 1.150,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
SFR25
400 mW
5 %
- 55 C
+ 155 C
250 V
2.5 mm
6.5 mm
Axial
Brand: Vishay / BC Components
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Package/Case: 0207
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.