SFR2500001154FR500

Vishay / BC Components
594-SFR2500001154FR5
SFR2500001154FR500

Mfr.:

Description:
Metal Film Resistors - Through Hole SFR25 1% R5 1M15

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,14 € 1,40 €
0,104 € 2,60 €
0,059 € 5,90 €
0,052 € 13,00 €
0,023 € 115,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
SFR25
1.15 MOhms
400 mW
1 %
250 PPM / C
- 55 C
+ 155 C
250 V
2.5 mm
6.5 mm
Axial
Reel
Metal Film Resistors General Purpose
Standard Metal Film Leaded Resistor
Brand: Vishay / BC Components
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 205 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.