SFR2500001052FA500

Vishay / BC Components
594-SFR2500001052FA5
SFR2500001052FA500

Mfr.:

Description:
Metal Film Resistors - Through Hole SFR25 1% A5 10K5

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,151 € 1,51 €
0,109 € 2,73 €
0,059 € 5,90 €
0,046 € 11,50 €
0,039 € 19,50 €
0,032 € 32,00 €
0,025 € 125,00 €
0,023 € 230,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
SFR25
400 mW
1 %
- 55 C
+ 155 C
250 V
2.5 mm
6.5 mm
Axial
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Package/Case: 0207
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99