SFR2500001002JA100

Vishay / BC Components
594-SFR2500001002JA1
SFR2500001002JA100

Mfr.:

Description:
Metal Film Resistors - Through Hole SFR25 5% A1 10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,294 € 2,94 €
0,222 € 5,55 €
0,189 € 18,90 €
0,163 € 40,75 €
0,148 € 74,00 €
0,124 € 124,00 €
0,11 € 550,00 €
0,108 € 1.080,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
SFR25
10 kOhms
400 mW
5 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.5 mm
6.5 mm
Axial
Ammo Pack
Metal Film Resistors General Purpose
Standard Metal Film Leaded Resistor
Brand: Vishay / BC Components
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 205 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.