S820J33SL0P6TL7R

Vishay / BC Components
594-S820J33SL0P6TL7R
S820J33SL0P6TL7R

Mfr.:

Description:
Ceramic Disc Capacitors S 2KV 82PF 5% SL0 REEL E3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,19 € 1,90 €
0,114 € 11,40 €
0,092 € 46,00 €
0,077 € 77,00 €
Full Reel (Order in multiples of 2000)
0,077 € 154,00 €
0,067 € 268,00 €
0,064 € 640,00 €
0,061 € 1.464,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ceramic Disc Capacitors
82 pF
2 kVDC
Radial
SL0
7.5 mm (0.295 in)
8.5 mm
Ceramic Disc Capacitors
5 %
- 55 C
+ 125 C
S
Reel
Cut Tape
Brand: Vishay / BC Components
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99