S820J33SL0P6TK5R

Vishay / BC Components
594-S820J33SL0P6TK5R
S820J33SL0P6TK5R

Mfr.:

Description:
Ceramic Disc Capacitors S 2KV 82PF 5% SL0 REEL E3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,226 € 2,26 €
0,137 € 13,70 €
0,11 € 55,00 €
0,093 € 93,00 €
Full Reel (Order in multiples of 2000)
0,09 € 180,00 €
0,08 € 320,00 €
0,065 € 650,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ceramic Disc Capacitors
82 pF
2 kVDC
Radial
SL0
5 mm (0.197 in)
8.5 mm
Ceramic Disc Capacitors
5 %
- 55 C
+ 125 C
S
Reel
Cut Tape
Application: Safety
Brand: Vishay / BC Components
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Lead Style: Outside Kinked
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Temperature Coefficient/Code: +/- 120 PPM / C
Thickness: 4.5 mm
Type: Ceramic Singlelayer DC Disc Capacitors for General Purpose Class 1, Class 2, and Class 3, 1 kVDC, 2 kVDC, 3 kVDC, 6 kVDC
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99