PTS120602B500RP100

Vishay / BC Components
594-PTS120602B500RP1
PTS120602B500RP100

Mfr.:

Description:
Board Mount Temperature Sensors PTS 1206-2B 500ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,63 € 1.630,00 €
1,61 € 3.220,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
- 55 C
+ 175 C
1206 (3116 metric)
No Shutdown
SMD/SMT
Reel
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 500 Ohms
Series: PTS
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Temperature Dependent Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8536694020
MXHTS:
8533409102
ECCN:
EAR99