PTCSL03T141DT1E

Vishay / BC Components
594-PTCSL03T141DT1E
PTCSL03T141DT1E

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC 140Deg C Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,428 € 856,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,09 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
PTCSL03
20 Ohms to 120 Ohms
PCB Mount
Radial
- 40 C
+ 140 C
Reel
Brand: Vishay / BC Components
Diameter: 4 mm
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Length: 30 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 2000
Subcategory: Thermistors
Voltage: 30 V
Width: 3 mm
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTCSL03 PTC Thermistors

Vishay / BC Components PTCSL03 PTC Thermistors are miniature, radial-leaded devices for overtemperature protection. PTCSL03 thermistors offer well-defined protection temperature levels, fast response time, and accurate resistance. These Vishay devices offer a wide range of protection temperatures from +80°C to +150°C. PTCSL03 provides overtemperature protection and control in a variety of applications, including industrial electronics, power supplies, motor drives, and more.