PTCSL03T121DB1E

Vishay / BC Components
594-PTCSL03T121DB1E
PTCSL03T121DB1E

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC 120Deg C Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,59 € 5,90 €
0,54 € 13,50 €
0,527 € 26,35 €
0,52 € 52,00 €
0,476 € 238,00 €
0,446 € 446,00 €
0,433 € 1.082,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
PTCSL03
20 Ohms to 120 Ohms
PCB Mount
Radial
- 40 C
+ 120 C
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 4 mm
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Length: 30 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Voltage: 30 V
Width: 3 mm
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99