PTCSL03T091DB1E

Vishay / BC Components
594-PTCSL03T091DB1E
PTCSL03T091DB1E

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC 90Deg C Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.502

Stock:
2.502
Can Dispatch Immediately
On Order:
2.000
Expected 9/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,59 € 5,90 €
0,54 € 13,50 €
0,516 € 25,80 €
0,495 € 49,50 €
0,433 € 216,50 €
0,411 € 411,00 €
0,396 € 990,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
PTCSL03
20 Ohms to 120 Ohms
PCB Mount
Radial
- 40 C
+ 90 C
Bulk
Brand: Vishay / BC Components
Diameter: 4 mm
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Length: 30 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Voltage: 30 V
Width: 3 mm
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTCSL03 PTC Thermistors

Vishay / BC Components PTCSL03 PTC Thermistors are miniature, radial-leaded devices for overtemperature protection. PTCSL03 thermistors offer well-defined protection temperature levels, fast response time, and accurate resistance. These Vishay devices offer a wide range of protection temperatures from +80°C to +150°C. PTCSL03 provides overtemperature protection and control in a variety of applications, including industrial electronics, power supplies, motor drives, and more.