PTCSL03T081DB1E

Vishay / BC Components
594-PTCSL03T081DB1E
PTCSL03T081DB1E

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC 80Deg C Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.823

Stock:
2.823 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,59 € 5,90 €
0,54 € 13,50 €
0,507 € 25,35 €
0,495 € 49,50 €
0,427 € 213,50 €
0,417 € 1.042,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
PTCSL03
20 Ohms to 120 Ohms
PCB Mount
Radial
- 40 C
+ 80 C
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 4 mm
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Length: 30 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Voltage: 30 V
Width: 3 mm
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99