PTCES17R121NTE

Vishay / BC Components
594-PTCES17R121NTE
PTCES17R121NTE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors ICL PTC ES SMD 16D5 120R 650 135 T E3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,61 € 26,10 €
2,40 € 60,00 €
2,30 € 115,00 €
2,22 € 222,00 €
Full Reel (Order in multiples of 350)
2,09 € 731,50 €
2,00 € 1.400,00 €
1,90 € 1.995,00 €
1,87 € 4.581,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
PTCES
120 Ohms
30 %
SMD/SMT
Solder
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 9.6 mm
Length: 26.2 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 350
Subcategory: Thermistors
Width: 19.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99