PTCEL17R121NBE

Vishay / BC Components
594-PTCEL17R121NBE
PTCEL17R121NBE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTCEL17EL 120ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.580

Stock:
1.580 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
2,30 € 23,00 €
2,18 € 54,50 €
1,95 € 97,50 €
1,88 € 188,00 €
1,87 € 467,50 €
1,78 € 890,00 €
1,75 € 1.750,00 €
1,66 € 4.150,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
PTCEL
120 Ohms
30 %
PCB Mount
Radial
- 40 C
+ 105 C
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 17 mm
Lead Diameter: 0.8 mm
Lead Spacing: 5 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Voltage Rating AC: 460 VAC
Voltage Rating DC: 650 VDC
Width: 7.5 mm
Unit Weight: 5,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

PTCEL Inrush Current Limiting PTC Thermistors

Vishay / BC Components PTCEL Inrush Current Limiting PTC Thermistors provide safe, repetitive inrush current limitation and protection in various high-power applications that require a controlled capacitor charge or discharge function. These thermistors significantly reduce board space and component count because they absorb higher energy levels of up to 340J for a single PTCEL17, and they operate at high ambient temperatures of up to +105°C. The built-in self-regulated safety mechanism prevents the PTCEL thermistor from overheating in any overload situation. PTCEL thermistors are suitable for the controlled charging and discharging of high-energy capacitors with voltage levels up to 1200VDC. Resistance values can be selected from a wide range between 60Ω and 1000Ω, and for applications that need higher energy levels or short interval times at higher temperatures, these thermistors can be connected in series/parallel to form a network of energy-absorbing thermistors.