PTCEL13R600LBE

Vishay / BC Components
594-PTCEL13R600LBE
PTCEL13R600LBE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTCEL13EL 60ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
992
Expected 7/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,69 € 16,90 €
1,59 € 39,75 €
1,52 € 76,00 €
1,42 € 142,00 €
1,41 € 282,00 €
1,30 € 780,00 €
1,22 € 1.220,00 €
1,19 € 3.094,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
PTCEL
60 Ohms
30 %
PCB Mount
Radial
- 40 C
+ 105 C
Bulk
Brand: Vishay / BC Components
Current Rating: 120 mA
Diameter: 13.5 mm
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Voltage Rating AC: 350 VAC
Voltage Rating DC: 500 VDC
Width: 7 mm
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTCEL Inrush Current Limiting PTC Thermistors

Vishay / BC Components PTCEL Inrush Current Limiting PTC Thermistors provide safe, repetitive inrush current limitation and protection in various high-power applications that require a controlled capacitor charge or discharge function. These thermistors significantly reduce board space and component count because they absorb higher energy levels of up to 340J for a single PTCEL17, and they operate at high ambient temperatures of up to +105°C. The built-in self-regulated safety mechanism prevents the PTCEL thermistor from overheating in any overload situation. PTCEL thermistors are suitable for the controlled charging and discharging of high-energy capacitors with voltage levels up to 1200VDC. Resistance values can be selected from a wide range between 60Ω and 1000Ω, and for applications that need higher energy levels or short interval times at higher temperatures, these thermistors can be connected in series/parallel to form a network of energy-absorbing thermistors.