PTCCL17H401HBE

Vishay / BC Components
594-2381-663-54013
PTCCL17H401HBE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 6.6 OHM 25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
2,10 € 21,00 €
1,99 € 39,80 €
1,90 € 95,00 €
1,82 € 182,00 €
1,81 € 362,00 €
1,69 € 845,00 €
1,63 € 1.630,00 €
1,52 € 3.040,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
PTCCL - 265V
6.6 Ohms
20 %
PCB Mount
Radial
0 C
+ 70 C
Brand: Vishay / BC Components
Current Rating: 400 mA
Diameter: 16.5 mm
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Length: 16.5 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Voltage: 265 V
Part # Aliases: 2381-663-54013
Unit Weight: 4,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.