PTCCL13H921DBE

Vishay / BC Components
594-2381-662-59211
PTCCL13H921DBE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC Overld 140C 30vl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.467
Expected 6/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
1,05 € 10,50 €
0,989 € 24,73 €
0,946 € 47,30 €
0,853 € 213,25 €
0,809 € 404,50 €
0,761 € 761,00 €
0,688 € 1.720,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
PTCCL - 30V/60V
900 mOhms
20 %
PCB Mount
Radial
- 40 C
+ 85 C
Bulk
Brand: Vishay / BC Components
Diameter: 12.5 mm
Lead Diameter: 0.6 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Voltage: 30 V
Unit Weight: 1,251 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.