PTCCL07H321DBE

Vishay / BC Components
594-2381-661-53211
PTCCL07H321DBE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 5ohms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.266

Stock:
1.266 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,839 € 8,39 €
0,788 € 19,70 €
0,752 € 37,60 €
0,74 € 74,00 €
0,679 € 169,75 €
0,661 € 330,50 €
0,607 € 1.517,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
PTCCL - 30V/60V
5 Ohms
20 %
PCB Mount
Radial
Bulk
Brand: Vishay / BC Components
Product Type: PTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Unit Weight: 535 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.