PTCCL07H211FTE

Vishay / BC Components
594-PTCCL07H211FTE
PTCCL07H211FTE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTCCPLDD7D00A210145140Te3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,92 € 9,20 €
0,858 € 21,45 €
0,82 € 41,00 €
0,784 € 78,40 €
0,697 € 348,50 €
0,664 € 664,00 €
0,635 € 952,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
PTC
12 Ohms
20 %
Through Hole
Radial
0 C
+ 70 C
Brand: Vishay / BC Components
Length: 12 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 1500
Subcategory: Thermistors
Type: Overload Protection Thermistors
Voltage Rating DC: 145 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.