PTCCL05H950HTE

Vishay / BC Components
594-PTCCL05H950HTE
PTCCL05H950HTE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 56ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.486

Stock:
1.486 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,929 € 9,29 €
0,74 € 18,50 €
0,696 € 34,80 €
0,679 € 67,90 €
0,571 € 285,50 €
0,567 € 567,00 €
Full Reel (Order in multiples of 1500)
0,567 € 850,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
PTCCL - 265V
56 Ohms
20 %
PCB Mount
Radial
0 C
+ 70 C
Reel
Cut Tape
Brand: Vishay / BC Components
Diameter: 5 mm
Length: 5.5 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 1500
Subcategory: Thermistors
Unit Weight: 3,896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.