PR02FS0201209KR500

Vishay / BC Components
594-PR02FS0201209KR5
PR02FS0201209KR500

Mfr.:

Description:
Metal Film Resistors - Through Hole 2watt 12ohms 10% Fusible NonInductive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.364

Stock:
4.364 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,243 € 2,43 €
0,183 € 4,58 €
0,163 € 16,30 €
0,142 € 35,50 €
0,126 € 63,00 €
0,115 € 115,00 €
Full Reel (Order in multiples of 5000)
0,095 € 475,00 €
0,089 € 890,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
PR02-FS
12 Ohms
2 W
10 %
250 PPM / C
- 55 C
+ 200 C
600 V
3.9 mm
10 mm
Axial
Reel
Cut Tape
Metal Film Resistors - Through Hole
Power Metal Film Leaded Resistor
Application: Automotive
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.78 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 504 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

Safety Capacitors and Resistors

Vishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Vishay Safety Capacitors and Resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.

PR02-FS Fusible Metal Film Resistors

Vishay / BC Components PR02-FS Fusible Metal Film Resistors are suitable for applications in which defined fusible characteristics and high voltage pulse handling is required. These resistors meet UL 1412 and CAN/CSA C22.2 safety requirements. The series offers surge handling capability of >600V (1.2/50µs pulse) and a fast fusing time of <10s for an 80W overload. Vishay / BC Components PR02-FS Fusible Metal Film Resistors are designed to disconnect electronic home appliances from a power supply. PR02-FS resistors also provide current limiting in low voltage power supplies for lighting applications.