PR02FS0201008KA100

Vishay / BC Components
594-PR02FS0201008KA1
PR02FS0201008KA100

Mfr.:

Description:
Metal Film Resistors - Through Hole PR02-FS 10% A1 1R0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 597

Stock:
597 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,398 € 3,98 €
0,303 € 7,58 €
0,168 € 16,80 €
0,142 € 35,50 €
0,121 € 60,50 €
0,101 € 101,00 €
0,09 € 450,00 €
0,085 € 850,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
PR02-FS
1 Ohms
2 W
10 %
250 PPM / C
- 55 C
+ 200 C
600 V
3.9 mm
10 mm
Axial
Metal Film Resistors - Through Hole
Power Metal Film Leaded Resistor
Application: Automotive
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.78 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

PR02-FS Fusible Metal Film Resistors

Vishay / BC Components PR02-FS Fusible Metal Film Resistors are suitable for applications in which defined fusible characteristics and high voltage pulse handling is required. These resistors meet UL 1412 and CAN/CSA C22.2 safety requirements. The series offers surge handling capability of >600V (1.2/50µs pulse) and a fast fusing time of <10s for an 80W overload. Vishay / BC Components PR02-FS Fusible Metal Film Resistors are designed to disconnect electronic home appliances from a power supply. PR02-FS resistors also provide current limiting in low voltage power supplies for lighting applications.