PR01000101003JA500

Vishay / BC Components
594-PR01000101003JA5
PR01000101003JA500

Mfr.:

Description:
Metal Film Resistors - Through Hole 100K OHM 5% 250PPM 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.931

Stock:
9.931
Can Dispatch Immediately
On Order:
5.000
Expected 8/14/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,131 € 1,31 €
0,098 € 2,45 €
0,087 € 8,70 €
0,075 € 18,75 €
0,066 € 33,00 €
0,059 € 59,00 €
Full Ammo Pack (Order in multiples of 5000)
0,047 € 235,00 €
0,044 € 440,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
PR01
100 kOhms
1 W
5 %
250 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
Axial
Ammo Pack
Metal Film Resistors - Through Hole
Power Metal Film Leaded Resistor
Application: Automotive
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Features: AEC-Q200 Qualified, High Power In Small Packages
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99