NTCSMELFE3203JT

Vishay / BC Components
594-NTCSMELFE3203JT
NTCSMELFE3203JT

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 20K ohms 5% MELF SOD80 Glass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.521

Stock:
1.521 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,571 € 5,71 €
0,534 € 13,35 €
0,502 € 25,10 €
0,486 € 48,60 €
0,412 € 206,00 €
0,387 € 387,00 €
Full Reel (Order in multiples of 2500)
0,386 € 965,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
NTCSMELF
3977 K
20 kOhms
100 mW
5 %
PCB Mount
MELF
- 40 C
+ 150 C
SOD-80
1.55 mm
3.5 mm
1.55 mm
Reel
Cut Tape
Brand: Vishay / BC Components
Product Type: NTC Thermistors
Factory Pack Quantity: 2500
Subcategory: Thermistors
Type: NTC
Part # Aliases: 2381 633 53203
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.