NTCLP450E3104H

Vishay / BC Components
594-NTCLP450E3104H
NTCLP450E3104H

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 100K/3% 4190K/1.5% 300mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.809

Stock:
1.809 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,57 € 15,70 €
1,49 € 37,25 €
1,42 € 71,00 €
1,37 € 137,00 €
1,26 € 756,00 €
1,22 € 1.464,00 €
1,11 € 3.330,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
NTCLP450E3
4190 K
100 kOhms
250 mW
3 %
Off-Board
Wire Lead
- 40 C
+ 105 C
3.2 mm
300 mm
3.2 mm
15 mm
Bulk
B Tolerance: 1.5 %
Beta Value: B25/85
Brand: Vishay / BC Components
Product Type: NTC Thermistors
Factory Pack Quantity: 600
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTCLP450E3104H Pipe Type NTC Thermistor Sensors

Vishay / BC Components NTCLP450E3104H Pipe Type NTC Thermistor Sensors are negative temperature coefficient thermistors. NTCLP450E3104H consists of a mini-chip soldered to a twin-stranded tin-plated copper AWG #30, +105°C resistant, PVC (UL2651) wire and potted in a nickel-plated brass pipe. The terminations are tin-solder-dipped. Vishay / BC Components NTCLP450E3104H NTC Thermistor Sensors feature a 100KΩ resistance value at +25°C, ±3% tolerance, and 1500VRMS minimum dielectric withstanding voltage. The series operates over a -40°C to +105°C operating temperature range and is ideal for use in air-conditioning sensors, evaporator sensors, industrial sensors, and heating systems sensors.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.