NTCLE300E3103SBA

Vishay / BC Components
594-NTCLE300E3103SBA
NTCLE300E3103SBA

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tol. AEC-Q200 3977K ETFE Insulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 6/3/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,14 € 11,40 €
1,08 € 27,00 €
1,02 € 51,00 €
0,98 € 98,00 €
0,886 € 443,00 €
0,843 € 843,00 €
0,795 € 1.590,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCLE300E3 SB
3977 K
10 kOhms
100 mW
2.18 %
PCB Mount
Wire Lead
- 40 C
+ 125 C
2.4 mm
38 mm
AEC-Q200
Bulk
B Tolerance: 0.75 %
Beta Value: B25/85
Brand: Vishay / BC Components
Lead Diameter: 0.58 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCLE Thermistors

Vishay NTCLE Thermistors are 2-point mini-chip sensors on flexible leads. These NTC thermistors feature a 2.4mm diameter, an accuracy of 0.5°C, and high stability over a long life. Long and flexible leads enable special mounting or assembly requirements, while 3000Ω to 10000Ω configurations enable flexible integration. Vishay NTCLE Thermistors are suitable for a variety of temperature measuring and sensing applications such as automotive, industrial, and consumer electronic equipment.