NTCLE213E3103HLB0A

Vishay / BC Components
594-NTCLE213E313HLB
NTCLE213E3103HLB0A

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 3% blk 0.4e/1e A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,489 € 4,89 €
0,421 € 10,53 €
0,407 € 20,35 €
0,347 € 34,70 €
0,301 € 150,50 €
0,279 € 279,00 €
0,255 € 637,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
10 kOhms
100 mW
3 %
PCB Mount
Radial
- 55 C
+ 150 C
2.5 mm
2.5 mm
10 mm
Beta Value: B25/85
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

MXHTS:
8533409102

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.