NTCLE213E3103FLT1

Vishay / BC Components
594-NTCLE213E3103FLT
NTCLE213E3103FLT1

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% Beta value 3435K 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.603

Stock:
3.603 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,23 € 12,30 €
1,02 € 25,50 €
1,01 € 50,50 €
0,963 € 481,50 €
0,929 € 929,00 €
Full Reel (Order in multiples of 1500)
0,851 € 1.276,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCLE213E3
3435 K
10 kOhms
100 mW
1 %
PCB Mount
Radial
- 55 C
+ 150 C
41 mm
2.5 mm
5.5 mm
AEC-Q100
Reel
Cut Tape
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Lead Diameter: 0.4 mm
Lead Spacing: 2.54 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1500
Subcategory: Thermistors
Type: NTC
Voltage: 500 V
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCLE213E3 Thermistors

Vishay / BC Components NTCLE213E3 Thermistors are highly resistant to thermal shocks and utilize advanced NTC technology to provide a fast response time and high sensitivity. Vishay NTCLE213E3 Thermistors have a small body diameter of max. 2.5 mm and a temperature range of -55 °C to +150 °C.