NTCLE203E3202SB0A

Vishay / BC Components
594-NTCLE23E322SB
NTCLE203E3202SB0A

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC NI 0.5 LEAD 2K06 SPECIAL TOL blk E3A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,14 € 11,40 €
0,912 € 22,80 €
0,851 € 42,55 €
0,838 € 83,80 €
0,704 € 352,00 €
0,608 € 608,00 €
0,598 € 1.495,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
3528 K
2.06 kOhms
100 MW
1.93 %
PCB Mount
Radial
- 55 C
+ 150 C
4.2 mm
4 mm
8 mm
B Tolerance: 0.5 %
Beta Value: B25/85
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC Thermistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

MXHTS:
8533409102