NTCLE203E3103HB0A

Vishay / BC Components
594-NTCL203E3103HB0A
NTCLE203E3103HB0A

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Ni 0.4 lead 10K 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.211

Stock:
1.211 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,469 € 4,69 €
0,439 € 10,98 €
0,417 € 20,85 €
0,398 € 39,80 €
0,358 € 179,00 €
0,316 € 316,00 €
0,308 € 770,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCLE203E3
3977 K
10 kOhms
100 mW
3 %
Through Hole
Radial
- 40 C
+ 125 C
8 mm
3.6 mm
3 mm
Bulk
B Tolerance: 0.75 %
Brand: Vishay / BC Components
Lead Diameter: 0.4 mm
Lead Spacing: 2.54 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC Thermistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCLE203E3 Radial-Leaded NTC Thermistors

Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors offer a 2KΩ to 470KΩ resistance range and 100mW maximum power dissipation. These thermistors feature NTC ceramic construction, good stability over a long life, low heat conductivity through 0.4mm Ni-leads, and consist of a chip with two tinned nickel leads. Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors are suitable for temperature measurement, accurate remote sensing, and sensing and control in industrial, consumer, and telecom applications.

NTCLE100E3 & NTCLE203E3 NTC Thermistors

Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors feature a RoHS compliance rating. The thermistors offer accuracy over a wide temperature range and high stability over their lifetime. Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors are ideal for domestic appliances, HVACs, battery management, food service, office equipment and power supply applications.