NTCLE100E3109JT1

Vishay / BC Components
594-NTCLE100E3109JT1
NTCLE100E3109JT1

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10ohms 5% Radial Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.885

Stock:
5.885 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,485 € 4,85 €
0,452 € 11,30 €
0,431 € 21,55 €
0,411 € 41,10 €
0,41 € 102,50 €
0,37 € 185,00 €
0,336 € 336,00 €
Full Reel (Order in multiples of 1500)
0,313 € 469,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCLE100E3
2990 K
10 Ohms
500 mW
5 %
PCB Mount
Radial
- 40 C
+ 125 C
24 mm
5 mm
10 mm
Reel
Cut Tape
B Tolerance: 3 %
Beta Value: B25/85
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Lead Diameter: 0.6 mm
Lead Spacing: 2.54 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1500
Subcategory: Thermistors
Temperature Coefficient: - 3.3 % / C
Type: NTC
Part # Aliases: 2381-640-43109
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99