NTCLE100E3103GT1

Vishay / BC Components
594-NTCLE100E3103GT1
NTCLE100E3103GT1

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.429

Stock:
3.429 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,728 € 7,28 €
0,681 € 17,03 €
0,65 € 32,50 €
0,621 € 62,10 €
0,62 € 155,00 €
0,542 € 271,00 €
0,503 € 503,00 €
Full Reel (Order in multiples of 1500)
0,461 € 691,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,72 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCLE100E3
3977 K
10 kOhms
500 mW
2 %
PCB Mount
Radial
- 40 C
+ 125 C
24 mm
3.3 mm
9 mm
Reel
Cut Tape
B Tolerance: 0.75 %
Beta Value: B25/85
Brand: Vishay / BC Components
Lead Diameter: 0.6 mm
Lead Spacing: 2.54 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1500
Subcategory: Thermistors
Temperature Coefficient: - 4.38 % / C
Type: NTC
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCLE100E3 & NTCLE203E3 NTC Thermistors

Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors feature a RoHS compliance rating. The thermistors offer accuracy over a wide temperature range and high stability over their lifetime. Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors are ideal for domestic appliances, HVACs, battery management, food service, office equipment and power supply applications.