NTCAPIPE3C90105A

Vishay / BC Components
594-NTCAPIPE3C90105A
NTCAPIPE3C90105A

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Pipe 6x25 10k 3984K 105C 1500mm A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
2,64 € 26,40 €
2,49 € 62,25 €
2,40 € 120,00 €
2,30 € 230,00 €
2,08 € 1.040,00 €
2,01 € 2.010,00 €
1,94 € 4.850,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCAPIPE3C9
3984 K
10 kOhms
3 %
Insertion
Wire Lead
- 40 C
+ 105 C
6 mm
Bulk
B Tolerance: 0.5 %
Beta Value: B25/85
Brand: Vishay / BC Components
Product Type: NTC Thermistors
Subcategory: Thermistors
Type: NTC Thermistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99