NTCAPIPE3C90105

Vishay / BC Components
594-NTCAPIPE3C90105
NTCAPIPE3C90105

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10K/3% 3984K/0.5% 1500mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,50 € 3,50 €
3,14 € 15,70 €
3,00 € 30,00 €
2,84 € 71,00 €
2,73 € 136,50 €
2,62 € 262,00 €
2,42 € 1.210,00 €
2,34 € 2.340,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
NTCAPIPE3C9
3984 K
10 kOhms
3 %
Insertion
Wire Lead
- 40 C
+ 105 C
6 mm
1500 mm
6 mm
25 mm
Bulk
B Tolerance: 0.5 %
Beta Value: B25/85
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCAPIPE3C90105 Long Lead NTC Thermistor Sensors

Vishay / BC Components NTCAPIPE3C90105 Long Lead NTC Thermistor Sensors consist of a small NTC chip reflow soldered between two AWG24, UL-2651, +105°C rating, 300V wires. The wires are lacquered, insulated, and potted into a brass pipe. Vishay / BC Components NTCAPIPE3C90105 Long Lead NTC Thermistor Sensors are accurate over a wide temperature range (-40°C to +105°C) and offer high stability. The series is designed for temperature measurement, sensing, and control in remote locations and various environmental conditions.