NTCALUG85A103GLA

Vishay / BC Components
594-NTCALUG85A103GLA
NTCALUG85A103GLA

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 6/10/2026
600
Expected 6/29/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,87 € 18,70 €
1,76 € 44,00 €
1,69 € 84,50 €
1,57 € 157,00 €
1,56 € 312,00 €
1,47 € 882,00 €
1,44 € 1.440,00 €
1,33 € 3.458,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCALUG85A
3435 K
10 kOhms
2 %
Free Hanging
Wire Lead
- 40 C
+ 150 C
6.4 mm
38.1 mm
13.2 mm
22.4 mm
AEC-Q200
Bulk
B Tolerance: 1 %
Beta Value: B25/85
Brand: Vishay / BC Components
Lead Diameter: 1.12 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCALUG RoHS Compliant Lug-Mount Thermistors

Vishay / BC Components NTCALUG RoHS Compliant Lug Mount Thermistors are fully Pb-free and RoHS-compliant with no exemptions. The LUG series can offer a maximum insulation withstand voltage of up to 5kVAC, an AEC-Q200 qualification and a maximum operating temperature of +125°C to +150°C. The Pb-free construction of these thermistors is for use in temperature sensing applications across numerous market segments. Vishay NTCALUG RoHS Compliant Lug Mount Thermistors are ideal for power inverters, HVAC systems, motor drives, power electronics, industrial equipment and consumer appliances.

NTCALUGx Thermistors & Standard Lug Sensors

Vishay / BC Components NTCALUGx Thermistors and Standard Lug Sensors are thermistor chips soldered to 24AWG stranded silver-plated copper leads. These thermistors come with an insulated sensor attached to a tin-plated copper ring lug. The modules feature easy mounting that uses the ring tongue terminal and rugged construction. Vishay / BC Components NTCALUGx Thermistors and Standard Lug Sensors are suitable for surface sensing applications that require good electrical insulation and good thermal contact with the chassis.