NTCALUG03A103HCA

Vishay / BC Components
594-NTCALUG03A103HCA
NTCALUG03A103HCA

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10K/3% 3984K/0.5% AEC-Q200 70mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121
Can Dispatch Immediately
On Order:
1.000
Expected 8/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,52 € 15,20 €
1,45 € 72,50 €
1,38 € 138,00 €
1,32 € 330,00 €
1,20 € 600,00 €
1,15 € 1.150,00 €
1,08 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCALUG03A
3984 K
10 kOhms
3 %
Ring Lug
Wire Lead
- 40 C
+ 125 C
2.2 mm
70 mm
5.5 mm
11.5 mm
AEC-Q200
Bulk
B Tolerance: 0.5 %
Beta Value: B25/85
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.35 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99