NTCALUG01A103F804A

Vishay / BC Components
594-NTLUG01A103F804A
NTCALUG01A103F804A

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 80mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,84 € 19,20 €
3,67 € 36,70 €
3,47 € 86,75 €
3,35 € 167,50 €
3,10 € 620,00 €
2,95 € 1.770,00 €
2,88 € 2.880,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCALUG01A
3435 K
10 kOhms
1 %
Ring Lug
Wire Lead
- 40 C
+ 150 C
3.7 mm
80 mm
7.2 mm
15.7 mm
AEC-Q200
Bulk
B Tolerance: 1 %
Beta Value: B25/85
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Lead Diameter: 1.12 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Type: NTC
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Mini Lug NTC Thermistors

Vishay / BC Components Mini Lug NTC Thermistors feature a compact mounting space of 65mm² / 0.1in², and a short response time of <4s. These thermistors provide fast and accurate measurements over a wide -40°C to + 125°C temperature range. Vishay / BC Components Mini Lug NTC Thermistors are designed with a low-profile ring tongue measuring 5.5mm and silver-plated nickel conductor. The series offers a low thermal gradient of <5% of ΔT for accurate surface temperature measurement in applications where space is limited. The devices are optimized for thermal management applications, heatsink temperature control, and industrial equipment. These thermistors are RoHS compliant and available with or without a connector.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCALUG RoHS Compliant Lug-Mount Thermistors

Vishay / BC Components NTCALUG RoHS Compliant Lug Mount Thermistors are fully Pb-free and RoHS-compliant with no exemptions. The LUG series can offer a maximum insulation withstand voltage of up to 5kVAC, an AEC-Q200 qualification and a maximum operating temperature of +125°C to +150°C. The Pb-free construction of these thermistors is for use in temperature sensing applications across numerous market segments. Vishay NTCALUG RoHS Compliant Lug Mount Thermistors are ideal for power inverters, HVAC systems, motor drives, power electronics, industrial equipment and consumer appliances.