MRS16000C1071FCT00

Vishay / BC Components
594-MRS16000C1071FCT
MRS16000C1071FCT00

Mfr.:

Description:
Metal Film Resistors - Through Hole MRS16-50 1% CT 1K07

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,244 € 2,44 €
0,178 € 4,45 €
0,095 € 9,50 €
0,074 € 18,50 €
0,058 € 29,00 €
0,051 € 51,00 €
Full Reel (Order in multiples of 5000)
0,04 € 200,00 €
0,037 € 370,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MRS16
1.07 kOhms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
200 VAC/DC
1.6 mm
3.6 mm
Axial
Reel
Cut Tape
Metal Film Resistors
Professional Thin Film Leaded Resistor
Brand: Vishay / BC Components
Lead Diameter: 0.5 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.