MLV1206E33503T

Vishay / BC Components
594-MLV1206E33503T
MLV1206E33503T

Mfr.:

Description:
Varistors 1206 35volts 45A 50.4V to 61.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.763

Stock:
6.763 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,337 € 3,37 €
0,293 € 29,30 €
0,273 € 68,25 €
0,26 € 130,00 €
0,249 € 249,00 €
Full Reel (Order in multiples of 3000)
0,215 € 645,00 €
0,199 € 1.194,00 €
0,193 € 1.737,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
RoHS:  
MLV1206E3
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
35 VAC
45 VDC
61.6 V
95 V
180 A
800 mJ
550 pF
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.8 mm
Length: 3.2 mm
Product Type: Varistors
Factory Pack Quantity: 3000
Subcategory: Varistors
Type: SMD Multilayer Varistor
Width: 1.6 mm
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99