MLV0603E30403T

Vishay / BC Components
594-MLV0603E30403T
MLV0603E30403T

Mfr.:

Description:
Varistors 0603 4volts 30A 7.1V to 9.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.503

Stock:
5.503 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,244 € 2,44 €
0,212 € 21,20 €
0,196 € 49,00 €
0,187 € 93,50 €
0,186 € 186,00 €
Full Reel (Order in multiples of 4000)
0,186 € 744,00 €
0,166 € 1.328,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
RoHS:  
MLV0603E3
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
4 VAC
5.6 VDC
9.3 V
15.5 V
30 A
0.1 J
825 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99