MLV0402E30703T

Vishay / BC Components
594-MLV0402E30703T
MLV0402E30703T

Mfr.:

Description:
Varistors 0402 7volts 20A 11.0V to 14.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.793

Stock:
17.793 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,072 € 0,72 €
0,062 € 6,20 €
0,056 € 14,00 €
0,053 € 26,50 €
0,051 € 51,00 €
0,047 € 117,50 €
0,046 € 230,00 €
Full Reel (Order in multiples of 10000)
0,045 € 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
RoHS:  
MLV0402E3
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
7 VAC
9 VDC
14 V
20 V
20 A
0.05 J
230 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Varistors
Factory Pack Quantity: 10000
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99