MBA0204VC8063FRP00

Vishay / BC Components
594-MBA24VC863FRP
MBA0204VC8063FRP00

Mfr.:

Description:
Metal Film Resistors - Through Hole MBA/SMA 0204-50 1% CECC 06 RP 806K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,275 € 2,75 €
0,203 € 5,08 €
0,11 € 11,00 €
0,09 € 22,50 €
0,075 € 37,50 €
0,062 € 62,00 €
0,054 € 270,00 €
0,05 € 500,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
Metal Film Leaded Resistors
Professional Metal Film Leaded Resistor
3.6 mm
Application: Automotive, Industrial, Medical
Brand: Vishay / BC Components
Diameter: 1.6 mm
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Power Rating: 400 mW
Product Type: Metal Film Resistors
Resistance: 806 kOhms
Subcategory: Resistors
Technology: Metal Film
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Tolerance: 1 %
Voltage Rating: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.