MBA02040C1003DC100

Vishay / BC Components
594-MBA02040C1003DC1
MBA02040C1003DC100

Mfr.:

Description:
Metal Film Resistors - Through Hole MBA/SMA 0204-50 0.5% C1 100K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,524 € 5,24 €
0,427 € 10,68 €
0,329 € 32,90 €
0,287 € 71,75 €
0,261 € 130,50 €
0,181 € 181,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
MBA - Professional
100 kOhms
400 mW
0.5 %
50 PPM / C
- 55 C
+ 155 C
200 V
1.6 mm
3.6 mm
Axial
Reel
Metal Film Leaded Resistors
Professional Metal Film Leaded Resistor
Application: Automotive, Industrial, Medical
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Mounting Style: PCB Mount
Package/Case: 1.6 mm x 3.6 mm
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99