MAL250136103E3

Vishay / BC Components
594-MAL250136103E3
MAL250136103E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 10000uF 400V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 32   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,91 € 4.765,12 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
10000 uF
400 VDC
89.4 mm
Aluminum Electrolytic Capacitors
2000 Hour
20 %
23.8 A
14 mOhms
- 40 C
+ 85 C
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 150.1 mm
Leakage Current: 8 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 8
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: General Purpose Aluminum Capacitors
Unit Weight: 1,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

501 PGM-ST Miniaturized Aluminum Capacitors

Vishay / BC Components 501 PGM-ST Miniaturized Screw Terminal Aluminum Capacitors are available in capacitance values from 110µF to 10,000µF and voltages of 400V, 450V, and 500V. These general-purpose power modules provide a useful life of 5000h at +85°C and offer an efficient design with case sizes up to ø90mm x 195mm. Vishay / BC Components 501 PGM-ST Miniaturized Screw Terminal Aluminum Capacitors are ideal for uninterruptible power supplies (UPS), energy storage in medical or industrial pulse systems, and solar inverter applications.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.