MAL250117182E3

Vishay / BC Components
594-MAL250117182E3
MAL250117182E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 1800uF 450V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
150
Expected 6/29/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,32 € 52,32 €
38,72 € 387,20 €
38,51 € 1.925,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
1800 uF
450 VDC
50 mm
22.2 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
7.36 A
67 mOhms
- 40 C
+ 85 C
501 PGM-ST
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 105 mm
Leakage Current: 1.62 A
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Power General Purpose Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220055
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

501 PGM-ST Miniaturized Aluminum Capacitors

Vishay / BC Components 501 PGM-ST Miniaturized Screw Terminal Aluminum Capacitors are available in capacitance values from 110µF to 10,000µF and voltages of 400V, 450V, and 500V. These general-purpose power modules provide a useful life of 5000h at +85°C and offer an efficient design with case sizes up to ø90mm x 195mm. Vishay / BC Components 501 PGM-ST Miniaturized Screw Terminal Aluminum Capacitors are ideal for uninterruptible power supplies (UPS), energy storage in medical or industrial pulse systems, and solar inverter applications.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.