MAL229951681E3

Vishay / BC Components
594-MAL229951681E3
MAL229951681E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,10 € 64,10 €
50,34 € 503,40 €
49,86 € 2.493,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
680 uF
Polarized Aluminum Electrolytic Capacitors
5000 Hour
20 %
- 40 C
+ 105 C
4 Pin
Brand: Vishay / BC Components
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: High Ripple Current Long Life Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

299 PHL-4TSI Aluminum Electrolytic Capacitors

Vishay / BC Components 299 PHL-4TSI Aluminum Electrolytic Capacitors (AECs) provide a long useful life of 5000 hours in a category temperature range of -40°C to +105°C. These polarized AECs feature a non-solid electrolyte and a cylindrical aluminum case that is insulated with a blue sleeve and has pressure relief on the side of the case. The 299 PHL-4TSI series is available in sizes ranging from 35mm x 50mm up to 45mm x 100mm (D x L). Additional features include stable mounting and keyed polarity, high ripple current capability, 270μF to 3300μF rated capacitance range, and ±20% tolerance. Vishay / BC Components 299 PHL-4TSI Aluminum Electrolytic Capacitors are ideal for switched-mode power supplies, renewable energy power converters, and energy storage in pulse systems.