MAL225630682E3

Vishay / BC Components
594-MAL225630682E3
MAL225630682E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 6800uF 35V 25x30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,64 € 5,64 €
3,74 € 37,40 €
3,10 € 155,00 €
2,99 € 299,00 €
2,61 € 1.378,08 €
2,49 € 2.629,44 €
2,39 € 4.889,94 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
6800 uF
35 VDC
25 mm (0.984 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
2.04 A
37 mOhms
- 40 C
+ 105 C
2 Pin
256 PMG-SI
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.4
Leakage Current: 1.46 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 66
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Capacitors Power Miniaturized General Purpose Snap-In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MAL2256 Series High Temperature Capacitors

Vishay BC Components MAL2256 Series High-Temperature Aluminum Capacitors provide long life at high heat. These aluminum capacitors have a life of 2000 hours at +105°C and more than 5000 hours at +85°C. Vishay BC Components MAL2256 capacitors are power miniaturized capacitors with a voltage range of 16 to 100V. MAL2256 devices are ideal for use in a variety of applications, including general purpose/industrial, standard and switched mode power supplies, audio systems, DC/DC converters, telecom, and smoothing and filtering.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.