MAL225099618E3

Vishay / BC Components
594-MAL225099618E3
MAL225099618E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 3300uF 25V 18x18x21 High Vibration

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
2,61 € 1.044,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
3300 uF
25 VDC
18 mm (0.709 in)
8000 Hour
Low Impedance Electrolytic Capacitors
20 %
1.756 A
- 55 C
+ 105 C
22 mm
250 CRZ-V
AEC-Q200
Reel
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dissipation Factor DF: 0.2
Leakage Current: 825 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: High Vibration
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99

250 CRZ-V Aluminum Electrolytic Capacitors

Vishay / BC Components  250 CRZ-V Aluminum Electrolytic Capacitors are SMD (chip) high-vibration polarized aluminum electrolytic capacitors (AECs) that provide up to 10,000 hours of life at +105°C. These non-solid electrolytic, self-healing capacitors have low impedance, high ripple current, and charge and discharge proof with no peak current limitation. Vishay / BC Components 250 CRZ-V capacitors are AEC-Q200 qualified. Typical applications include SMD technology, industrial and professional applications, automotive, general industrial, telecom applications, and more.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.