MAL223099001E3

Vishay / BC Components
594-MAL223099001E3
MAL223099001E3

Mfr.:

Description:
Capacitor Kits Samplekit 230 EDLC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,90 € 64,90 €
63,36 € 633,60 €
62,51 € 1.562,75 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Capacitor Kits
RoHS:  
Supercapacitor Kits
Radial
230 EDLC-HV
Bulk
Brand: Vishay / BC Components
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: - 20 %, + 50 %
Tradename: ENYCAP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.