MAL223091004E3

Vishay / BC Components
594-MAL223091004E3
MAL223091004E3

Mfr.:

Description:
Supercapacitors 25F 3.0V 85C 2000H 18x20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 583

Stock:
583 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,22 € 32,20 €
2,73 € 136,50 €
2,67 € 267,00 €
2,60 € 2.600,00 €
2,56 € 5.120,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Supercapacitors
RoHS:  
25 F
3 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
20 mm
2000 Hour, 500000 Cycle
24 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
230 EDLC-HV ENYCAP
AEC-Q200
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Lead Diameter: 0.8 mm
Leakage Current: 8 mA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: ENYCAP
Type: Cylindrical
Unit Weight: 9,538 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

230 EDLC-HV ENYCAP™ Capacitors

Vishay / BC Components 230 EDLC-HV ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and high energy density. The electrical double-layer capacitors have up to 3V operating voltage and up to 2000h at 85°C of useful life. The series features rapid charge and discharge and are maintenance free, with no service necessary. Applications for Vishay / BC Components 230 EDLC-HV ENYCAP include power backup, burst power support, energy recovery, and more.