MAL223051024E3

Vishay / BC Components
594-MAL223051024E3
MAL223051024E3

Mfr.:

Description:
Supercapacitors / Ultracapacitors 100F 3V 20 x 40mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 F
3 VDC
Radial
20 mm (0.787 in)
40 mm
2000 Hour, 500000 Cycle
15 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
230 EDLC-HV ENYCAP
AEC-Q200
Bulk
Brand: Vishay / BC Components
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: ENYCAP
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

230 EDLC-HV ENYCAP™ Capacitors

Vishay / BC Components 230 EDLC-HV ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and high energy density. These electrical double-layer capacitors have an operating voltage of up to 3V and a useful life of up to 2000 hours at +85°C. The series features rapid charge and discharge and is maintenance-free, with no service required. Applications for Vishay / BC Components 230 EDLC-HV ENYCAP Capacitors include power backup, burst power support, energy recovery, and more.